SMC Tube Series Flow Controller, Tube R

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
254-8159
Mfr. Part No.:
AS2311F-01-04S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Tube

Product Type

Flow Controller

Series

Tube

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Nylon, Soft Nylon, Polyurethane, Perfluoroalkoxy Alkane, FEP

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un

Speed controller with one-touch fittings

Body sizes M3, M5, 1/8, 1/4, 3/8, 1/2

Maximum operating pressure 1MPa

Meter in or meter out control

Port sizes M3, M5, U10/32, 01, 02, 03, 04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy