Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$2.23

(exc. GST)

$2.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,875 unit(s) shipping from 16 November 2026
  • Plus 7,525 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 975$0.089$2.23-
1000 - 1975$0.086$2.153%
2000 +$0.085$2.134%

*price indicative

Packaging Options:
RS Stock No.:
792-6300
Mfr. Part No.:
BLM21PG121SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0805

Packaging

Tape

Impedance at 100 MHz

120Ω

Current Rating

3mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Depth

1.25mm

Length

2mm

Maximum DC Resistance

30mΩ

Height

850μm

Material

Ferrite

Application

EMI Suppression Filter, Power Supplies

Series

BLM21PG

Automotive Standard

No

COO (Country of Origin):
JP

SMD 0805 Ferrite Filters- BLM21P Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.

BLM_P ferrite beads have low DC resistance, making them Ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy