SMC Tube Series Flow Controller, Inlet Female, Tube R 1/4 in, Outlet Female Push-in R 10 mm

Subtotal (1 unit)*

$31.59

(exc. GST)

$34.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.59

*price indicative

RS Stock No.:
254-8152
Mfr. Part No.:
AS2201F-02-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Tube

Outlet Connection Type

Push-in

Product Type

Flow Controller

Inlet Connection Size

1/4 in

Outlet Connection Size

10 mm

Series

Tube

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Outlet Thread Standard

R

Outlet Port Gender

Female

Material

Zinc Alloy, Electroless Nickel Plated, Stainless Steel

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un

Speed controller for clean room

Brass or stainless steel available

4 body sizes available as standard

Built-in one touch fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy