SMC Tube Series Flow Controller, Tube G 3/8
- RS Stock No.:
- 254-8168
- Mfr. Part No.:
- AS4000-03
- Brand:
- SMC
Subtotal (1 unit)*
$38.06
(exc. GST)
$41.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.06 |
*price indicative
- RS Stock No.:
- 254-8168
- Mfr. Part No.:
- AS4000-03
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Tube | |
| Series | Tube | |
| Inlet Thread Standard | G 3/8 | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polyurethane, Soft Nylon, Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Inlet Connection Type Tube | ||
Series Tube | ||
Inlet Thread Standard G 3/8 | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polyurethane, Soft Nylon, Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Speed controller with one-touch fittings
Body sizes M3, M5, 1/8, 1/4, 3/8, 1/2
Maximum operating pressure 1MPa
Meter in or meter out control
Port sizes M3, M5, U10/32, 01, 02, 03, 04
Related links
- SMC Tube Series Flow Controller, Tube G 3/8
- SMC Tube Series Flow Controller, Tube
- SMC Tube Series Flow Controller, Tube NPT
- SMC Tube Series Flow Controller, Tube R
- SMC AS Series Flow Controller, Tube G 1/8 1/8 in G Tube 1/8 in G
- SMC Tube Series Flow Controller Tube R 1/8 in
- SMC ASG Series Flow Controller, Tube G 1/8
- SMC ASQ Series Flow Controller, Tube G 1/2
