SMC ASG Series Flow Controller, Tube G 1/8
- RS Stock No.:
- 254-8177
- Mfr. Part No.:
- ASG320F-01-04S
- Brand:
- SMC
Subtotal (1 unit)*
$130.09
(exc. GST)
$143.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.09 |
*price indicative
- RS Stock No.:
- 254-8177
- Mfr. Part No.:
- ASG320F-01-04S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Series | ASG | |
| Inlet Thread Standard | G 1/8 | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polyurethane, Nylon, Soft Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Tube | ||
Product Type Flow Controller | ||
Series ASG | ||
Inlet Thread Standard G 1/8 | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Polyurethane, Nylon, Soft Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel speed controller is elbow type. FEP, PFA, nylon, soft nylon, polyurethane, polyolefin is applicable tubing materials.
Stainless steel 316 is body material
Stainless steel 303 is seat ring material
Related links
- SMC ASG Series Flow Controller, Tube G 1/8
- SMC ASG Series Flow Controller, Tube M5 x 0.8
- SMC ASG Series Elbow Type Flow Regulator
- SMC Tube Series Flow Controller, Tube R
- SMC Fitting
- SMC AS Series Flow Controller, Tube G 1/8 1/8 in G Tube 1/8 in G
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
