SMC AS Series Speed Controller Speed Controller, Inlet Female, Outlet Female
- RS Stock No.:
- 232-8633
- Mfr. Part No.:
- AS1001F-23D
- Brand:
- SMC
Subtotal (1 unit)*
$25.43
(exc. GST)
$27.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.43 |
*price indicative
- RS Stock No.:
- 232-8633
- Mfr. Part No.:
- AS1001F-23D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | AS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Steel | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series AS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Material Steel | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC AS series speed controller adjustable by flat head screwdriver. Available in elbow and universal style.
Applicable fluid air
Ambient and fluid temperature from -5 to 60 °C
Related links
- SMC AS100 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS220 Series Speed Controller Speed Controller Outlet Female
- SMC AS-FS Series Speed Controller Speed Controller Outlet Female
- SMC AS230 Series Speed Controller Speed Controller Outlet Female
- SMC AS300 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller M3 M M3 x 0.5, Outlet Female
