SMC AS-FS Series Speed Controller Speed Controller, Inlet Female, Outlet Female
- RS Stock No.:
- 232-8640
- Mfr. Part No.:
- AS3211F-03-06SA
- Brand:
- SMC
Subtotal (1 unit)*
$43.26
(exc. GST)
$47.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.26 |
*price indicative
- RS Stock No.:
- 232-8640
- Mfr. Part No.:
- AS3211F-03-06SA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | AS-FS | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | Steel | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series AS-FS | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material Steel | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
The SMC AS series speed controller with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation.
Easy lock
Improved tube insertion/removal
Easy to turn large knob
Related links
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS-FS Series Speed Controller Elbow Metric, Outlet Female Elbow
- SMC AS Series Speed Controller Speed Controller Outlet Female One-touch Fitting 6 mm
- SMC AS-FS Series Speed Controller Elbow R, Outlet Female Elbow
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS100 Series Speed Controller Speed Controller Outlet Female
- SMC AS220 Series Speed Controller Speed Controller Outlet Female
- SMC AS230 Series Speed Controller Speed Controller Outlet Female
