Norgren Pneufit C Series Uni-Directional In-line Regulator, C00GE0400, Inlet Female, Tube 4 mm, Outlet Female Push-in 4

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$25.11

(exc. GST)

$27.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.11-
5 - 9$24.123%
10 +$23.137%

*price indicative

RS Stock No.:
212-9162
Mfr. Part No.:
C00GE0400
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Tube

Outlet Connection Type

Push-in

Product Type

In-line Regulator

Sub Type

Uni-Directional

Inlet Connection Size

4 mm

Outlet Connection Size

4 mm

Series

Pneufit C

Inlet Port Gender

Female

Maximum Operating Pressure

10 bar

Material

Polybutylene Terephthalate

Outlet Port Gender

Female

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0bar

Hazardous Area Certification

No

Model Number

C00GE0400

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR

IMI Norgren In-Line Regulator, Uni-Directional, -0.9 to 10 Bar Operating Pressure - Pneufit C Series - C00GE0400


This in-line regulator from IMI Norgren helps you to get your pneumatic circuit up to speed by maintaining a constant flow of outlet pressure. It quickly irons out inlet pressure fluctuations, so is more than a match for unreliable conditions. There's no need to work up a sweat during installation, as its push-in fittings allow for tool-free assembly. A stainless steel grab ring makes an air-tight seal and is releasable, so you can remove your hose without worrying about causing damage. This component stays the course in demanding environments, thanks to a PBT body that resists corrosion and contaminants.

• Suitable to use with PA or PUR tubing to best suit your application's needs

• Nitrile rubber seals withstand high pressure with little risk of tearing

• Lockable flow rate adjuster knob to make it tamperproof

• Wide ambient air temperature range between -20°C and +60°C means it's compatible with harsh settings

Applications


• Mining and minerals processing

• Medical and pharmaceutical industries

• Automated assembly lines

• Aerospace technology

The IMI Norgren Pneufit C00GE series in-line flow control (uni-directional)fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.

What size ports does this regulator have?


Tube port A= 4mm

Tube port B = 11mm

Operating pressure = 10bar

High flow performance

In-line or panel mounting

Adjustment can be locked

Ambient temperature = -20°C to 60°

Medium = compressed air

The inlet and outlet ports of this regulator are both 4mm, so are compatible with standard pipes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy