Norgren Pneufit C Series Uni-Directional In-line Regulator, Inlet Female, Tube 8 mm, Outlet Female Push-in 8 mm
- RS Stock No.:
- 212-9164
- Mfr. Part No.:
- C00GE0800
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.09
(exc. GST)
$43.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.09 |
| 5 - 9 | $37.98 |
| 10 + | $36.43 |
*price indicative
- RS Stock No.:
- 212-9164
- Mfr. Part No.:
- C00GE0800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Push-in | |
| Product Type | In-line Regulator | |
| Sub Type | Uni-Directional | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | Pneufit C | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Material | Polybutylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Push-in | ||
Product Type In-line Regulator | ||
Sub Type Uni-Directional | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series Pneufit C | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Material Polybutylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren In-Line Regulator, 10 Bar Maximum Operating Pressure, Uni-Directional - PNEUFIT C Series - C00GE0800
Use this in-line regulator from IMI Norgren to control the flow of compressed air in your pneumatic system. It has push-in inlet and outlet ports for easy and tool-free tube installation. Thanks to its PBT body, the regulator can withstand impact and abrasion, making it useful in rugged work environments. Thanks to an operating pressure range of -0.9 to 10 bar, you can use it in both light-duty and heavy-duty applications.
Features & Benefits
• Lockable adjustment knob lets you set a steady pressure value
• Broad operating temperature range of -20°C to +60°C for use in challenging conditions
• Nitrile rubber seals prevent leakages for optimal performance
• Can be installed in-line or panel-mounted for versatility
• Nickel-plated brass collar is resistant to corrosion for long-term performance
Applications
• Medical and dental facilities
• Chemical laboratories
• Automation and robotics systems
How do I install this regulator?
To install this regulator, simply push an air tube into the collets of the inlet and outlet ports. You should keep pushing the tube until it gets to the tube stop, after which you should pull back to ensure a firm hold. Before insertions, it's important that you cut the end of the tube evenly to prevent leakages.
Related links
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 6 mm, Outlet Female Push-in 6 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 10 mm, Outlet Female Push-in 10 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Inlet Female Outlet Female Push-in 4
- Norgren Pneufit C Series Banjo In-line Regulator Threaded ISO 228/1 6 mm, Outlet Female Push-in Fitting
- Norgren Pneufit C Series Banjo In-line Regulator Threaded Metric 6 mm, Outlet Female Tube 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 8 mm, Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 6 mm, Outlet Female Push-in Fitting 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 16 mm, Outlet Female Push-in Fitting 16 mm
