Norgren C00GP Series Uni-Directional Flow Regulator, Inlet Female, Tube 4 mm, Outlet Female Push-in Fitting 10.5 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$51.50

(exc. GST)

$56.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$51.50-
5 - 9$50.781%
10 +$49.783%

*price indicative

RS Stock No.:
220-3543
Mfr. Part No.:
C00GP0400
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Tube

Product Type

Flow Regulator

Outlet Connection Type

Push-in Fitting

Sub Type

Uni-Directional

Inlet Connection Size

4 mm

Outlet Connection Size

10.5 mm

Series

C00GP

Inlet Port Gender

Female

Maximum Operating Pressure

10 bar

Outlet Port Gender

Female

Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1bar

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose

Ambient/Media temperature -20°C to +60 °C

Operating pressure of 10 bar max

Vacuum is 750mm of Hg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy