Norgren Pneufit C Series Banjo In-line Regulator, Inlet Male, Threaded BSPP 6 mm, Outlet Female Push-in Fitting 6 mm
- RS Stock No.:
- 212-9224
- Mfr. Part No.:
- C0K510618
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$26.63
(exc. GST)
$29.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.63 | - |
| 5 - 9 | $25.87 | 2% |
| 10 + | $24.78 | 6% |
*price indicative
- RS Stock No.:
- 212-9224
- Mfr. Part No.:
- C0K510618
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Push-in Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | In-line Regulator | |
| Sub Type | Banjo | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | Pneufit C | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Material | Polybutylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | -0.9bar | |
| Hazardous Area Certification | No | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Push-in Fitting | ||
Inlet Connection Type Threaded | ||
Product Type In-line Regulator | ||
Sub Type Banjo | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series Pneufit C | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Material Polybutylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure -0.9bar | ||
Hazardous Area Certification No | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren In-Line Regulator, 10 Bar Maximum Operating Pressure, G1/8 Thread- PNEUFIT C Series - C0K510618
Need a way to control the pressure in your pneumatic system? Try this in-line regulator from IMI Norgren to balance pressures and maximise the use of compressed air. For convenient tool-free installation, it comes with threaded G1/8 and push-in ports. You can achieve an airtight network for reliable performance, thanks to the NBR seals. The unit's PBT and nickel-plated brass construction withstands environmental damage for increased durability. As you can use the releasable stainless steel grab ring with either nylon or polyurethane tubing, this is a versatile choice.
Features & Benefits
• Pre-applied sealant on threads for quick sealing with minimal force
• Wide operating temperature range between -20°C and +60°C for use in harsh conditions
Applications
• Medical and dental equipment
• Automated manufacturing
• Pharmaceutical industry
What are the operating pressures of this in-line regulator?
The component has a broad operating pressure range of -0.9 to 10 bar, for wide compatibility.
Why is an in-line regulator important in pneumatic systems?
A pneumatic system has operating pressures that are pre-set to support optimal performance. Often, incoming pressures fluctuate. An in-line regulator controls these to ensure the correct output pressure.
- RS Stock No. 2129223
- Mfr. Part No. C0K510605
Each
$21.04
- RS Stock No. 2129227
- Mfr. Part No. C0K510828
Each
$30.55
- RS Stock No. 2129228
- Mfr. Part No. C0K511248
Each
$48.69
- RS Stock No. 2129221
- Mfr. Part No. C0K510405
Each
$24.66
Related links
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 8 mm, Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded Metric 6 mm, Outlet Female Tube 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 16 mm, Outlet Female Push-in Fitting 16 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded ISO 228/1 6 mm, Outlet Female Push-in Fitting
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP 6 mm, Outlet Female Push-in
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 6 mm, Outlet Female Push-in 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Inlet Female Outlet Female Threaded 8 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded G 1/8, Outlet Female 6 mm












