Norgren Pneufit C Series Banjo In-line Regulator, C0K51, Inlet Female, Threaded BSP 8 mm, Outlet Female Threaded 8 mm
- RS Stock No.:
- 212-9222
- Mfr. Part No.:
- C0K510418
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.54 |
| 5 - 9 | $21.88 |
| 10 + | $20.94 |
*price indicative
- RS Stock No.:
- 212-9222
- Mfr. Part No.:
- C0K510418
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | In-line Regulator | |
| Sub Type | Banjo | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | Pneufit C | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Nickel Plated Brass | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Model Number | C0K51 | |
| Proof Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type In-line Regulator | ||
Sub Type Banjo | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series Pneufit C | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Nickel Plated Brass | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
Model Number C0K51 | ||
Proof Pressure 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren In-Line Regulator, NBR Seals, 10 Bar Maximum Operating Pressure - PNEUFIT C Series - C0K510418
Control the movement of compressed air around your pneumatic system with this in-line regulator from IMI Norgren. It's a banjo-type that maintains the pressure level in your equipment at a specific range to make sure there are no peaks or troughs. The fitting's nickel-plated brass body resists corrosion and impact, so it stands the test of time in demanding conditions. NBR seals keep external contaminants at arm's length and prevent leaks, prolonging your equipment's lifespan. An operating pressure range between -0.9 and 10 bar makes this a suitable option for both light-duty and heavy-duty applications.
Features & Benefits
• Performs reliably in an operating temperature range of 0°C to +60°C
• G1/8 thread size for straightforward coupling with standard equipment
• Light weight of 20g minimises strain on your pipework
• Compact dimensions of 30.5 (L) x 40 (W) x 16mm (H), so it fits easily into tight setups
Applications
• Water treatment plants
• Medical devices
• Agricultural equipment
How do I fit pipes to the inlet and outlet?
Both the inlet and outlet are push-in fittings, so no tools are needed. You just push a tube through the collet and O-ring until it hits the stop, then pull back gently to feel it engage.
Related links
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 8 mm, Outlet Female Threaded 8 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller Threaded, Outlet Female Threaded BSP 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded ISO 228/1 6 mm, Outlet Female Push-in Fitting
- Norgren Pneufit C Series Banjo In-line Regulator Inlet Male, Threaded G 1/2 16 mm Push-in Fitting 16 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 8 mm, Outlet Female Push-in 8 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller Threaded BSP, Outlet Female Threaded BSP 10 mm
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded BSP, Outlet Female Threaded 4 mm
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded BSP, Outlet Female Push-in BSP 6 mm
