Norgren Pneufit C Series Uni-Directional In-line Regulator, Inlet Female, Tube 6 mm, Outlet Female Push-in 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.01

(exc. GST)

$45.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.01
5 - 9$39.38
10 +$37.75

*price indicative

RS Stock No.:
212-9163
Mfr. Part No.:
C00GE0600
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Tube

Product Type

In-line Regulator

Outlet Connection Type

Push-in

Sub Type

Uni-Directional

Inlet Connection Size

6 mm

Outlet Connection Size

6 mm

Series

Pneufit C

Inlet Port Gender

Female

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Outlet Port Gender

Female

Material

Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR

IMI Norgren In-Line Regulator, Push-In 6mm Inlet and Outlet, 10 Bar Operating Pressure - Pneufit C Series - C00GE0600


This in-line regulator from IMI Norgren controls the flow of compressed air in your pneumatic system. It has push-in connectors on either end to make it quick to attach to an air pipe without using any tools. A polybutylene terephthalate (PTB) body resists abrasion and withstands above-average wear and tear, which increases the longevity of the unit in harsh operating conditions. It's nickel-plated brass housing is unlikely to corrode, even in moist settings. For improved versatility, a stainless steel grab ring provides a firm hold on both nylon and polyurethane tubes.

Features & Benefits


• Maximum operating pressure of 10 bar, so suitable for high-pressure systems

• Nitrile rubber seals maintain their shape and durability, even in high pressures

• Wide operating temperature range of -20°C to +60°C makes it compatible with demanding settings

• Supplied ready-to-use to minimise assembly time

Applications


• Automotive manufacturing

• Textile and printing industries

• Medical equipment

How do I remove a hose from this regulator's connection port?


The releasable grab ring makes removing a hose from this regulator straightforward, without the need to use any tools or force. This reduces the risk of tearing or damaging tubing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy