Essentra Polyamide 6 mm
- RS Stock No.:
- 102-6154
- Mfr. Part No.:
- 469.09.15
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$35.55
(exc. GST)
$39.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $35.55 | $0.356 |
*price indicative
- RS Stock No.:
- 102-6154
- Mfr. Part No.:
- 469.09.15
- Brand:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Bore Diameter | 3.2mm | |
| Height | 15mm | |
| Material | Polyamide | |
| Diameter | 6mm | |
| Standards/Approvals | EU, RoHS, EC | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Bore Diameter 3.2mm | ||
Height 15mm | ||
Material Polyamide | ||
Diameter 6mm | ||
Standards/Approvals EU, RoHS, EC | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Related links
- Essentra Polyamide 6 mm
- Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6mm
- Essentra Polyamide 8 mm
- Essentra Polyamide 10 mm
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Wurth Elektronik Polyamide 6 mm
- Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
- Essentra Polyamide 66 Screw Insulator MNI1/4-6, 2.4 mm
