Essentra Polyamide 8 mm

Subtotal (1 bag of 100 units)*

$17.86

(exc. GST)

$19.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$17.86$0.179

*price indicative

RS Stock No.:
102-6205
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Bore Diameter

4.2mm

Product Type

Round Spacer

Height

3mm

Material

Polyamide

Diameter

8mm

Standards/Approvals

No

COO (Country of Origin):
DE

Essentra 3 mm High Polyamide Round Spacer


Use this Essentra round spacer to create a distance or buffer between parts to prevent friction. Its 3 mm height conceals unattractive steel fixings like screws and bolts.

The round spacer's polyamide (PA) material is non-conductive and insulating which means it'll protect you against currents and prevent electrical shocks. The flexibility of the item makes it resistant to damage caused by vibrations and frictions. The spacer is suitable for outdoor shelving and other applications as it's also weather-resistant so won't easily tear in conditions like rain, humidity and wind.

This product is Restriction of Hazardous Substances (RoHS) compliant and contains only minimal amounts of any elements like lead or MERCURY that can be harmful to your health. Use these spacers with threaded fasteners in your home, workshop and garden.

Features and Benefits


• Body diameter of 8 mm

• Body height of 3 mm

• Bore diameter of 4.2 mm

• Polyamide (PA) material

  • RS Stock No. 1026693
  • Mfr. Part No. 097.09.25
1 Bag of 100
$40.71
  • RS Stock No. 1026227
  • Mfr. Part No. 097.09.08
1 Bag of 100
$17.69
  • RS Stock No. 1026261
  • Mfr. Part No. 097.09.20
1 Bag of 100
$29.92
  • RS Stock No. 1026249
  • Mfr. Part No. 097.09.10
1 Bag of 100
$15.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy