SMC Polybutylene Terephthalate Pneumatic Fitting Accessory for 12 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-7019
Mfr. Part No.:
KQ2C12-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Material

Polybutylene Terephthalate

Product Type

Pneumatic Fitting Accessory

Tube Size

12 mm

For Use With

Pneumatic Tubing Systems, Serves as a Tube Cap to Plug Unused Tube Connections

Outside Diameter

12 mm

Series

KQ2

Standards/Approvals

RoHS

Sub Type

Protection Cap

COO (Country of Origin):
JP
The SMC series KQ2C one touch fitting, general purpose, accessory, Pneumatic systems consist of many parts, such as tube cap and fittings. Parts may become worn or damaged and require replacing. Pneumatic fittings kits are ideal for keeping various fittings on-hand in case of emergency.

Tube cap

Applicable Tubing O.D. ø4, ø6, ø8, ø10, ø12, ø16, ø5/32, ø1/4, ø5/16, ø3/8

Same diameter tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy