SMC KQ2 Series Polyamide, Polybutylene Terephthalate Pneumatic Fitting for 12 mm

Subtotal (1 bag of 5 units)*

$35.93

(exc. GST)

$39.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$35.93$7.186

*price indicative

RS Stock No.:
281-0847
Mfr. Part No.:
KQ2C12-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Tube Size

12 mm

Series

KQ2

Material

Polyamide, Polybutylene Terephthalate

Thread Size

12 mm

Standards/Approvals

RoHS

Overall Length

18.9mm

COO (Country of Origin):
JP
The SMC series KQ2C one touch fitting, general purpose, accessory, Pneumatic systems consist of many parts, such as tube cap and fittings. Parts may become worn or damaged and require replacing. Pneumatic fittings kits are ideal for keeping various fittings on-hand in case of emergency.

Tube cap

Applicable Tubing O.D. ø4, ø6, ø8, ø10, ø12, ø16, ø5/32, ø1/4, ø5/16, ø3/8

Same diameter tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy