SMC Polybutylene Terephthalate, Polypropylene Pneumatic Fitting for 3/8 in
- RS Stock No.:
- 840-3808
- Mfr. Part No.:
- KQ2P-11
- Brand:
- SMC
Subtotal (1 unit)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.32 |
*price indicative
- RS Stock No.:
- 840-3808
- Mfr. Part No.:
- KQ2P-11
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Material | Polybutylene Terephthalate, Polypropylene | |
| Product Type | Pneumatic Fitting | |
| Tube Size | 3/8 in | |
| Outside Diameter | 9.5 mm | |
| Overall Length | 43 mm | |
| Series | SMC KQ2 | |
| Standards/Approvals | RoHS | |
| Sub Type | Plug and Plastic End Cap | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Material Polybutylene Terephthalate, Polypropylene | ||
Product Type Pneumatic Fitting | ||
Tube Size 3/8 in | ||
Outside Diameter 9.5 mm | ||
Overall Length 43 mm | ||
Series SMC KQ2 | ||
Standards/Approvals RoHS | ||
Sub Type Plug and Plastic End Cap | ||
Non Compliant
- COO (Country of Origin):
- JP
Plug KQ2 Series
KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Related links
- SMC Polybutylene Terephthalate, Polypropylene Pneumatic Fitting for 1/8 in
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC Brass Polypropylene Plug Fitting
- SMC Polybutylene Terephthalate Pneumatic Fitting for 1/2 in
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC C3604 Polypropylene Blanking Piece
- SMC KQ2 Series C3604 Polypropylene
- SMC Polybutylene Terephthalate Pneumatic Fitting Accessory for 12 mm
