SMC C3604, Polybutylene Terephthalate, Polypropylene Blanking Piece
- RS Stock No.:
- 884-9285
- Mfr. Part No.:
- KQ2C08-00A
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$32.30
(exc. GST)
$35.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.23 | $32.30 |
*price indicative
- RS Stock No.:
- 884-9285
- Mfr. Part No.:
- KQ2C08-00A
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Blanking Piece | |
| Material | C3604, Polybutylene Terephthalate, Polypropylene | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Blanking Piece | ||
Material C3604, Polybutylene Terephthalate, Polypropylene | ||
Non Compliant
- COO (Country of Origin):
- JP
Tubing Cap KQ2C
The KQ2C one-touch tube caps are used to plug unused nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure. When the tubing cap is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Note
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).
- RS Stock No. 4003025
- Mfr. Part No. KQ2P-12
Each (In a Pack of 5)
$3.902
- RS Stock No. 0778641
- Mfr. Part No. KQ2P-06
1 Pack of 10
$18.81
- RS Stock No. 2181785
- Mfr. Part No. KQP-08
Each (In a Pack of 5)
$1.928
- RS Stock No. 1225610
- Mfr. Part No. KQ2C06-00A
1 Bag of 10
$47.60
Related links
- SMC KQ2 Series C3604 Polypropylene
- SMC Perfluoroalkoxy Alkane FEP Soft Nylon Blanking Plug
- SMC Soft Nylon Perfluoroalkoxy Alkane Nylon Blanking Plug
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC Brass Polypropylene Plug Fitting
- SMC Polybutylene Terephthalate, Polypropylene Pneumatic Fitting for 3/8 in
- SMC Polybutylene Terephthalate, Polypropylene Pneumatic Fitting for 1/8 in
- SMC KQ2 Series 304 Stainless Steel Polypropylene POM Nitrile











