SMC Polybutylene Terephthalate, Polypropylene, Brass Plug Fitting
- RS Stock No.:
- 778-642
- Mfr. Part No.:
- KQ2P-08
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$18.81
(exc. GST)
$20.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.81 | $1.881 |
*price indicative
- RS Stock No.:
- 778-642
- Mfr. Part No.:
- KQ2P-08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 8 | |
| Product Type | Plug Fitting | |
| Series | KQ2 | |
| Connection Type | UNF, Gasket Seal, One-Touch Fitting, Metric, Type R, Thread Sealant, NPT, RC Thread | |
| Head Type | Hexagonal Socket | |
| Material | Polybutylene Terephthalate, Polypropylene, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0205, JIS B0203, RoHS | |
| Overall Length | 39mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 8 | ||
Product Type Plug Fitting | ||
Series KQ2 | ||
Connection Type UNF, Gasket Seal, One-Touch Fitting, Metric, Type R, Thread Sealant, NPT, RC Thread | ||
Head Type Hexagonal Socket | ||
Material Polybutylene Terephthalate, Polypropylene, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0205, JIS B0203, RoHS | ||
Overall Length 39mm | ||
- COO (Country of Origin):
- SG
SMC KQ2 Series Plug Fitting, 8 Connection Size, 1 Mpa Maximum Operating Pressure - KQ2P-08
This plug fitting is a pneumatic closure piece designed to terminate or seal tubing connections in compressed-air systems. It is manufactured from engineering plastics and metal to function within typical industrial temperature ranges and to be compatible with different thread and sealing methods. The fitting is intended for applications where a rapid push-in connection and secure threaded seal are required.
Features and Benefits:
• Maximum operating pressure 1MPa delivers stable system shut-off
• Operating range -5°C to 60°C supports varied ambient conditions
• Constructed from polybutylene terephthalate for chemical resistance
• Polypropylene components reduce weight and corrosion risk
• Brass sealing parts provide durable threaded engagement
• Hexagonal socket head enables secure tightening with tools
• Operating range -5°C to 60°C supports varied ambient conditions
• Constructed from polybutylene terephthalate for chemical resistance
• Polypropylene components reduce weight and corrosion risk
• Brass sealing parts provide durable threaded engagement
• Hexagonal socket head enables secure tightening with tools
Applications
• Suitable for pneumatic test rigs requiring temporary seals
• Ideal for service panels with mixed metric and UNF threads
• Used with NPT or RC threaded ports in maintenance tasks
• Suitable for one-touch tubing installations in workshops
• Used for systems requiring gasket seal or thread sealant
• Ideal for service panels with mixed metric and UNF threads
• Used with NPT or RC threaded ports in maintenance tasks
• Suitable for one-touch tubing installations in workshops
• Used for systems requiring gasket seal or thread sealant
What thread types can be accommodated with this fitting?
It is compatible with multiple thread forms including UNF, NPT and RC to suit different port standards.
How is leak prevention achieved at threaded joints?
Sealing is provided by a gasket arrangement and the option to apply thread sealant on the metallic engagement surfaces.
Which materials are in contact with the medium and why?
The medium interfaces with polybutylene terephthalate and polypropylene components for chemical resistance, and brass at the threaded seal for mechanical durability.
What tool access is required to install the fitting?
A hexagonal socket driver is used to tighten the head to the required torque for a reliable seal.
Related links
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC Polypropylene Brass Plug Fitting
- SMC Brass Polypropylene Plug Fitting
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC Polybutylene Terephthalate, Polypropylene Pneumatic Fitting for 3/8 in
- SMC Polybutylene Terephthalate, Polypropylene Pneumatic Fitting for 1/8 in
- SMC KQ2 Series 304 Stainless Steel Polypropylene POM Nitrile
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
