SKF SYF 45 TF Pillow Block Bearing -, 45 mm ID
- RS Stock No.:
- 213-2066
- Mfr. Part No.:
- SYF 45 TF
- Brand:
- SKF
Subtotal (1 unit)*
$284.83
(exc. GST)
$313.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.83 |
*price indicative
- RS Stock No.:
- 213-2066
- Mfr. Part No.:
- SYF 45 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 45mm | |
| Material | Steel | |
| Centre Height | 54mm | |
| Static Load Rating | 21.6kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 12 mm | |
| Length | 120mm | |
| Depth | 48mm | |
| Dynamic Load Rating | 33.2kN | |
| Mount Hole Centre-to-Centre | 95.3mm | |
| End Type | Open | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | SYF | |
| Height | 107.5mm | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 45mm | ||
Material Steel | ||
Centre Height 54mm | ||
Static Load Rating 21.6kN | ||
Locking Type Set Screw | ||
Mount Hole Size 12 mm | ||
Length 120mm | ||
Depth 48mm | ||
Dynamic Load Rating 33.2kN | ||
Mount Hole Centre-to-Centre 95.3mm | ||
End Type Open | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series SYF | ||
Height 107.5mm | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
SKF Short Base Pillow Block Bearing, 21.6 kN Static Load Rating, 48mm Overall Housing Width - SYF 45 TF
This short base pillow block ball bearing unit is designed with a 45 mm bore diameter and an overall height of 107.5 mm. Constructed from durable cast iron, it provides high stiffness and features a centre distance between bolt holes of 95.3 mm for secure fastening. The unit is engineered to accommodate both constant and alternating rotations, making it versatile for a wide range of applications, including material handling equipment, conveyor systems, and electric motor assemblies. Its robust design ensures durability and reliable performance in demanding environments.
Features & Benefits
• Extended inner ring facilitates easy mounting
• Set screw locking ensures secure shaft attachment
• Lubricated and sealed design minimises maintenance
• Strong cast iron construction enhances durability
• High stiffness supports heavy load applications
Applications
• Used for material handling equipment
• Suitable for various conveyor systems
• Applied in electric motor assemblies
• Integrated into agricultural machinery
What materials are used in the construction of this bearing unit?
The housing is made of cast iron, while the bearing is crafted from bearing steel.
What type of load ratings does this unit have?
It has a basic dynamic load rating of 33.2 kN and a static load rating of 21.6 kN.
Is there a relubrication hole available?
Yes, the design includes a relubrication hole for convenient maintenance.
Is this unit suitable for high-speed operations?
Yes, it supports a limiting speed of 4300 r/min.
Related links
- SKF SY 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SYJ 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SYF 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SYF 25 TF Pillow Block Bearing -, 25 mm ID
- SKF SYF 30 TF Pillow Block Bearing -, 30 mm ID
- SKF SYF 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYF 50 TF Pillow Block Bearing -, 50 mm ID
- SKF SYF 20 TF Pillow Block Bearing -, 20 mm ID
