SKF SY 45 TF Pillow Block Bearing -, 45 mm ID
- RS Stock No.:
- 213-2045
- Mfr. Part No.:
- SY 45 TF
- Brand:
- SKF
Subtotal (1 unit)*
$209.54
(exc. GST)
$230.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.54 |
*price indicative
- RS Stock No.:
- 213-2045
- Mfr. Part No.:
- SY 45 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Pillow Block Bearing | |
| Material | Steel | |
| Static Load Rating | 21.6kN | |
| Centre Height | 54mm | |
| Mount Hole Size | 14 mm | |
| Locking Type | Set Screw | |
| Length | 187mm | |
| Dynamic Load Rating | 33.2kN | |
| Depth | 48mm | |
| Mount Hole Centre-to-Centre | 143.5mm | |
| End Type | Open | |
| Number of Bolts | 2 | |
| Series | SY | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Height | 107mm | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Pillow Block Bearing | ||
Material Steel | ||
Static Load Rating 21.6kN | ||
Centre Height 54mm | ||
Mount Hole Size 14 mm | ||
Locking Type Set Screw | ||
Length 187mm | ||
Dynamic Load Rating 33.2kN | ||
Depth 48mm | ||
Mount Hole Centre-to-Centre 143.5mm | ||
End Type Open | ||
Number of Bolts 2 | ||
Series SY | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Height 107mm | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
SKF Pillow Block Bearing, 45mm ID, 85mm OD - SY 45 TF
Need a bearing unit that can handle both constant and alternating directions of rotation? Try this pillow block bearing from SKF. Thanks to its high-strength cast iron housing, it's ideal for the most demanding industrial applications. A deep-groove insert bearing provides a high degree of ball stability, meaning the unit can accommodate heavy static loads of up to 21.6kN and dynamic loads of up to 33.2kN. To ensure the bearing runs at peak performance, contact seals keep out dirt and other contaminants, while a flinger on both sides prevents oil leakage.
Features & Benefits
• Maximum speed of 4300r/min for moderate-speed applications
• Relubrication hole makes regreasing quick and easy
• Accommodates initial static misalignment to help avoid equipment failure
Applications
• Materials handling
• Packaging equipment
How is this pillow block bearing mounted?
This unit is designed to be bolted directly onto a support surface through the fastening holes on either side of the housing. The inner ring is extended on both sides to ensure a secure fit on the shaft, and you can tighten it in place with two sets of locking screws.
Related links
- SKF SYF 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SYJ 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SY 45 TF/VA228 Plummer Block House -, 45 mm ID
- SKF SY 65 TF Pillow Block Bearing -, 65 mm ID
- SKF SY 2.1/2 TF Pillow Block Bearing -, 63.5 mm ID
- SKF SY 40 TF/VA228 Pillow Block Bearing -, 40 mm ID
- SKF SY 25 TF Pillow Block -, 25 mm ID
- SKF SY 40 TF Pillow Block -, 40 mm ID











