SKF SY 65 TF Pillow Block Bearing -, 65 mm ID
- RS Stock No.:
- 213-2060
- Mfr. Part No.:
- SY 65 TF
- Brand:
- SKF
Subtotal (1 unit)*
$491.06
(exc. GST)
$540.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $491.06 |
*price indicative
- RS Stock No.:
- 213-2060
- Mfr. Part No.:
- SY 65 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Pillow Block Bearing | |
| Material | Cast Iron | |
| Centre Height | 76.2mm | |
| Static Load Rating | 40kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 22 mm | |
| Length | 103mm | |
| Dynamic Load Rating | 57.2kN | |
| Depth | 65mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 203mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Height | 150mm | |
| Series | SY | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Pillow Block Bearing | ||
Material Cast Iron | ||
Centre Height 76.2mm | ||
Static Load Rating 40kN | ||
Locking Type Set Screw | ||
Mount Hole Size 22 mm | ||
Length 103mm | ||
Dynamic Load Rating 57.2kN | ||
Depth 65mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 203mm | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Height 150mm | ||
Series SY | ||
Bore Type Cylindrical | ||
Limiting Speed 3000rpm | ||
- COO (Country of Origin):
- IT
SKF Pillow Block Bearing, Sealed, 76.2mm Centre Height - SY 65 TF
Need a reliable way to balance constantly rotating shafts in your machinery? Choose this pillow block bearing from SKF. It's made up of an insert bearing that's set in a housing and extended on both ends to deliver reliable support. Mount it by simply locking the inner ring to your shaft. There are two holes in the housing, so you can attach fasteners to them to securely bolt the unit to a surface. As the bearing is made from corrosion-resistant steel, it delivers lasting performance in harsh conditions.
Features & Benefits
• Dynamic load rating of 57.2kN and static load rating of 40kN to withstand heavy-duty applications
• Limiting speed of 3,000rpm for reliable performance under rapid rotation
• Flingers on both sides help prevent dirt contamination
Applications
• Material handling
• Oil and gas industry
• Printing press
• Aviation engineering
Is this pillow block bearing lubricated?
This bearing comes pre-lubricated with grease to minimise friction and help prevent breakdowns. The built-in relubrication hole lets you easily top up the grease to keep it running smoothly. A robust contact seal stops the lubricant from leaking out, reducing the need for maintenance.
Related links
- SKF SY 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SY 2.1/2 TF Pillow Block Bearing -, 63.5 mm ID
- SKF SY 40 TF/VA228 Pillow Block Bearing -, 40 mm ID
- SKF SY 20 TF/VA228 Pillow Block Bearing -, 20 mm ID
- SKF SYJ 75 TF Pillow Block Bearing -, 75 mm ID
- SKF SYF 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SYK 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SYF 25 TF Pillow Block Bearing -, 25 mm ID
