SKF SYK 30 TF Pillow Block Bearing -, 30 mm ID

Subtotal (1 unit)*

$160.33

(exc. GST)

$176.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.33

*price indicative

RS Stock No.:
213-2082
Mfr. Part No.:
SYK 30 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Pillow Block Bearing

Material

Steel

Static Load Rating

11.2kN

Centre Height

42.9mm

Mount Hole Size

14.5 mm

Locking Type

Set Screw

Length

159mm

Dynamic Load Rating

19.5kN

Depth

40mm

End Type

Open

Mount Hole Centre-to-Centre

121mm

Number of Bolts

2

Series

SYK

Standards/Approvals

No

Bore Type

Cylindrical

Height

82.5mm

Limiting Speed

6300rpm

COO (Country of Origin):
IT

SKF Pillow Block Bearing, 30mm Inside Diameter, 42.9mm Centre Height - SYK 30 TF


This pillow block bearing is designed for efficient operation within various industrial applications. With an inside diameter of 30mm and a centre height of 42.9mm, it features a composite body that provides durability and resilience. This bearing unit type combines robust design and performance, making it suitable for both heavy-duty and everyday tasks in mechanical and electrical industries.

Features & Benefits


• Constructed with a composite body for lightweight yet sturdy performance

• Maintenance-free design reduces downtime and servicing costs

• Pillow block bearing dimensions enable easy installation in various setups

• Designed for high load capacities, ensuring reliable support under pressure

• Resistant to wear, enhancing lifespan and reliability in operations

Applications


• Used in conveyor systems for smooth material handling

• Applicable in automation machinery where bearings support movable components

• Ideal for electrical and mechanical systems to ensure optimal motion control

• Suitable for mounting solutions in industrial equipment or machinery

How does the composite body contribute to the performance of the bearing?


The composite body is lightweight yet durable, providing significant strength while reducing the overall weight of the assembly. This characteristic facilitates easier handling and installation, especially in spaces with weight constraints.

What advantages does the maintenance-free feature offer for users?


Being maintenance-free eliminates the need for regular lubrication, thereby decreasing maintenance efforts and costs. This convenience allows for uninterrupted operations, especially in high-demand environments.

What type of load can be adequately supported by this bearing unit?


This bearing unit is engineered to handle heavy loads, making it suitable for demanding applications where robust performance is essential. Its design ensures that it can maintain structural integrity even under significant stress.

  • RS Stock No. 2132064
  • Mfr. Part No. SYF 30 TF
Each
$169.54
  • RS Stock No. 2132037
  • Mfr. Part No. SY 30 FM
Each
$145.28
  • RS Stock No. 1252425
  • Mfr. Part No. SYWK 30 YTH
Each
$289.01
  • RS Stock No. 3398451
  • Mfr. Part No. SY 30 TF
Each
$113.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy