SKF SYK 40 TF Pillow Block Bearing -, 40 mm ID
- RS Stock No.:
- 211-9966
- Mfr. Part No.:
- SYK 40 TF
- Brand:
- SKF
Subtotal (1 unit)*
$220.12
(exc. GST)
$242.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.12 |
*price indicative
- RS Stock No.:
- 211-9966
- Mfr. Part No.:
- SYK 40 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 19kN | |
| Centre Height | 49.2mm | |
| Locking Type | Set Screw | |
| Mount Hole Size | 14.5 mm | |
| Length | 176mm | |
| Dynamic Load Rating | 30.7kN | |
| Depth | 48mm | |
| Mount Hole Centre-to-Centre | 136mm | |
| End Type | Open | |
| Number of Bolts | 2 | |
| Series | SYK | |
| Height | 99.5mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 19kN | ||
Centre Height 49.2mm | ||
Locking Type Set Screw | ||
Mount Hole Size 14.5 mm | ||
Length 176mm | ||
Dynamic Load Rating 30.7kN | ||
Depth 48mm | ||
Mount Hole Centre-to-Centre 136mm | ||
End Type Open | ||
Number of Bolts 2 | ||
Series SYK | ||
Height 99.5mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- IT
The SKF SY design short base pillow block ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 40mm inside diameter and 176mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Related links
- SKF SYF 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SYJ 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SYK 40 TR Pillow Block Bearing -, 40 mm ID
- SKF SY 40 TF/VA228 Pillow Block Bearing -, 40 mm ID
- SKF SYK 30 TF Pillow Block Bearing -, 30 mm ID
- SKF SYK 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SY 40 TF Pillow Block -, 40 mm ID
- SKF SY 45 TF Pillow Block Bearing -, 45 mm ID
