SKF SY 2.1/2 TF Pillow Block Bearing -, 63.5 mm ID

Subtotal (1 unit)*

$471.06

(exc. GST)

$518.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.06

*price indicative

RS Stock No.:
211-9963
Mfr. Part No.:
SY 2.1/2 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

63.5mm

Product Type

Pillow Block Bearing

Material

Steel

Static Load Rating

40kN

Centre Height

76.2mm

Mount Hole Size

22 mm

Locking Type

Set Screw

Length

127mm

Depth

65mm

Dynamic Load Rating

57.2kN

Mount Hole Centre-to-Centre

203mm

End Type

Open

Number of Bolts

2

Bore Type

Cylindrical

Height

150mm

Series

SY

Standards/Approvals

No

Limiting Speed

3000rpm

COO (Country of Origin):
IT

SKF Series SY Pillow Block Bearing, 63.5mm Inside Diameter, 76.2mm Centre Height - SY 2.1/2 TF


This pillow Block bearing supports rotating shafts in industrial machinery, providing a housed bearing solution for radial load transmission in automation and mechanical systems. It is designed with a cylindrical bore and an open-end configuration to allow straightforward shaft insertion and routine maintenance.

Features and Benefits:


• 57.2 kN dynamic load rating gives sustained operational load capacity • 40 kN static load rating resists shock and standstill loads • 3,000 r/min limiting speed enables medium-high rotational applications • Set-screw locking secures the shaft without additional clamps • Steel housing offers durability in industrial environments • Two-bolt mount with 22mm holes simplifies fixed attachment

Applications


• Suitable for conveyor drive shafts in production lines • Ideal for motor-driven equipment in control cabinets • Used with stepper and servo systems in automation rigs • Can be used for gearbox input-shaft support in machinery • Suitable for roller assemblies in material-handling systems

What bore size does it accept for shaft fitting?


The internal diameter is 63.5mm, matching standard shaft diameters for direct interference or set-screw clamping.

How high is the bearing Axis above the mounting surface?


The centre height is 76.2mm, determining shaft alignment relative to base plates and mating components.

What are the installation footprint dimensions for bolt spacing?


The mounting hole centres measure 203mm, allowing accurate drilling patterns for secure attachment.

How much axial length does the housing occupy along the shaft?


The overall length along the shaft is 127mm, useful when accounting for assembly envelope and neighbouring components.

What is the housing height and depth to consider for enclosure design?


The housing measures 150mm in overall height and 65mm in depth, informing clearance and panel layout.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy