SKF SY 20 TF/VA228 Pillow Block Bearing -, 20 mm ID
- RS Stock No.:
- 213-2032
- Mfr. Part No.:
- SY 20 TF/VA228
- Brand:
- SKF
Subtotal (1 unit)*
$634.20
(exc. GST)
$697.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.20 |
*price indicative
- RS Stock No.:
- 213-2032
- Mfr. Part No.:
- SY 20 TF/VA228
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Static Load Rating | 6.55kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 20.5 mm | |
| Length | 127mm | |
| Dynamic Load Rating | 12700kN | |
| Depth | 32mm | |
| Mount Hole Centre-to-Centre | 97mm | |
| End Type | Open | |
| Number of Bolts | 2 | |
| Height | 64.5mm | |
| Standards/Approvals | No | |
| Series | SY | |
| Bore Type | Cylindrical | |
| Limiting Speed | 260rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Static Load Rating 6.55kN | ||
Locking Type Set Screw | ||
Mount Hole Size 20.5 mm | ||
Length 127mm | ||
Dynamic Load Rating 12700kN | ||
Depth 32mm | ||
Mount Hole Centre-to-Centre 97mm | ||
End Type Open | ||
Number of Bolts 2 | ||
Height 64.5mm | ||
Standards/Approvals No | ||
Series SY | ||
Bore Type Cylindrical | ||
Limiting Speed 260rpm | ||
SKF Pillow Block Bearing, Cylindrical Type, 20mm ID, 31mm Width, 33.3mm Centre Height - SY 20 TF/VA228
Looking for a bearing that can take the heat without missing a beat? Choose this pillow block option from SKF. It easily supports both constant and alternating rotations in temperatures up to +350°C, so it's ideal for use in harsh settings. Thanks to an extended inner ring, locking this component onto your shaft is a cinch. All you need to do is tighten the set screw, and the connection is locked and loaded, saving you time. This product can take on dynamic loads up to 12,700kN at speeds up to 260r/min, so it's ideal for heavy-duty industrial machinery.
Features & Benefits
• Made of heat-resistant steel to handle long-term use
• Hardwearing cast iron housing handles the vibrations and shocks common in high-speed motors
• Zinc coating prevents corrosion build-up to extend the lifespan of your bearing unit
• Low 0.56kg weight means low strain on your setup
Applications
• Manufacturing machinery
• Automated equipment
• Conveyor systems
• Construction sites
What maintenance does this product need?
This unit comes lubricated and fully sealed, so maintenance is kept to a minimum.
- RS Stock No. 2132061
- Mfr. Part No. SYF 20 TF
Each
$117.90
- RS Stock No. 1252426
- Mfr. Part No. SYWK 20 YTH
Each
$248.29
Related links
- SKF SY 40 TF/VA228 Pillow Block Bearing -, 40 mm ID
- SKF SY 20 FM Pillow Block Bearing -, 20 mm ID
- SKF SY 20 TF Plummer Block House -, 20 mm ID
- SKF SYF 20 TF Pillow Block Bearing -, 20 mm ID
- SKF SY 20 TR Plummer Block House -, 20 mm ID
- SKF SY 55 TF/VA228 Plummer Block House -, 55 mm ID
- SKF SY 25 TF/VA228 Plummer Block House -, 25 mm ID
- SKF SY 35 TF/VA228 Plummer Block House -, 35 mm ID











