SKF FRB 6.25/160 Locating Ring -, 149 mm ID
- RS Stock No.:
- 213-1966
- Mfr. Part No.:
- FRB 6.25/160
- Brand:
- SKF
Subtotal (1 unit)*
$24.30
(exc. GST)
$26.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.30 |
*price indicative
- RS Stock No.:
- 213-1966
- Mfr. Part No.:
- FRB 6.25/160
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 149mm | |
| Product Type | Locating Ring | |
| Centre Height | 100mm | |
| Mount Hole Size | 12 mm | |
| Length | 345mm | |
| Depth | 6.25mm | |
| Height | 194mm | |
| Standards/Approvals | No | |
| Series | SNL 518-615 + 23218 K + H 2318 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 149mm | ||
Product Type Locating Ring | ||
Centre Height 100mm | ||
Mount Hole Size 12 mm | ||
Length 345mm | ||
Depth 6.25mm | ||
Height 194mm | ||
Standards/Approvals No | ||
Series SNL 518-615 + 23218 K + H 2318 | ||
- COO (Country of Origin):
- CN
SKF Locating Ring, 80mm Inside Diameter, 345mm Length - FRB 6.25/160
This locating ring is a crucial mechanical component designed for precise positioning in a variety of applications. It ensures proper alignment and stability, making it vital in assemblies that require accuracy. Its importance spans the automation, electronics, and mechanical sectors, where reliable integration of components is necessary for optimal operation.
Features & Benefits
• Designed for accurate axial and radial positioning
• Durable construction for extended use in industrial environments
• Secure mounting with a hole size of 12mm
• Helps reduce misalignment issues
• Compact dimensions suitable for various installations
• Versatile, compatible with different mechanical systems
Applications
• Securing components in automated machinery
• Stabilising electrical enclosures
• Ensuring alignment in robotic
• Ideal for assembly lines needing precise fittings
What is the installation process for this component?
The installation involves aligning the mount holes with the corresponding fixtures and securing them with suitable fasteners.
Can it be used in high-temperature environments?
Yes, it is designed to perform well under varied operational conditions, enhancing its applicability in different settings.
How do I maintain its functionality over time?
Regularly check for signs of wear and keep it clean and free from contaminants.
Is it compatible with existing systems?
Yes, it is designed to fit standard machinery, but compatibility should be verified based on specific application needs.
What benefits does it provide in industrial applications?
It improves stability and alignment, which helps minimise operational disruptions in machinery.
Related links
- SKF FRB 5/160 Locating Ring -, 149 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 14/160 Locating Ring -, 65 mm ID
- SKF FRB 11.2/160 Bearing Unit Accessory -, 149 mm ID
- SKF FRB 10/300 Locating Ring -, 160 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
- SKF FRB 18/180 Locating Ring -, 90 mm ID
- SKF FRB 10/120 Locating Ring -, 60 mm ID
