SKF FRB 2/120 Locating Ring -, 60 mm ID

Subtotal (1 unit)*

$26.17

(exc. GST)

$28.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.17

*price indicative

RS Stock No.:
213-1945
Mfr. Part No.:
FRB 2/120
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Locating Ring

Centre Height

78mm

Mount Hole Size

12 mm

Length

225mm

Depth

2mm

Series

FNL 513 A + 22213 K + H 313

Standards/Approvals

No

Height

203mm

COO (Country of Origin):
CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.

Can withstand sufficient torque as per the industry standards for mounting purposes

Availability of appropriate seals and end covers

Dimensions are as per the suitable application as prescribed by the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy