Molex 39371 Series PCB Terminal Block, 2-Contact, 7.50 mm Pitch, 1 Row, 39371-0002

Subtotal (1 pack of 250 units)*

$496.04

(exc. GST)

$545.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$496.04$1.984

*price indicative

RS Stock No.:
814-664
Mfr. Part No.:
39371-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.50mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.50mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Wire to Board Terminal Block

Voltage

300V

Depth

15mm

Series

39371

Length

10.16mm

Width

18.1mm

Standards/Approvals

UL

COO (Country of Origin):
US
The Molex Terminal Block provides a robust solution for connecting wires in various applications, featuring a 7.50mm pitch for efficient use in tight spaces while ensuring reliable electrical connectivity.

Active status ensures availability for current projects

Supports a maximum current of 15.0A for reliable performance

Compatible with wire sizes ranging from 12 to 30 AWG for flexibility

Low-halogen certification promotes environmental compliance

Flammability rating of 94V-0 enhances safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy