Molex 43160 Series Vertical Through Hole PCB Header, 6 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-477
Mfr. Part No.:
43160-4306
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43160

Current

18A

Pitch

7.50mm

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Mating Pin Length

5.33mm

Standards/Approvals

UL

COO (Country of Origin):
MX
The Molex sabre header is engineered for reliable power and wire-to-board connectivity, featuring a 7.50mm pitch and vertical orientation. This robust connector accommodates six circuits, making it Ideal for high-power applications. Designed with a glow-wire capable profile, it meets rigorous safety standards, ensuring enhanced thermal and fire resistance. Catering to PCB thickness of 2.40mm, the sabre header is fully polarized with built-in board locks for secure and stable connections. This component is compliant with numerous environmental regulations, including EU RoHS and REACH, making it a responsible choice for manufacturers prioritizing sustainability. The sabre header serves as a versatile solution for various applications in household and similar electrical appliances.

Mating cycles durability rated for up to 25 cycles, ensuring operational reliability
Meets IEC 60695 safety standards for resistance to heat and fire
Includes features such as PCB retention and locator for improved installation
Keying to ensure proper mating, reducing the risk of misconnection
Compatible with various crimp housings, expanding versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy