Molex 39426 Series Pluggable Terminal Block, 2-Contact, 12 mm Pitch, 1 Row, 39426-0002

Subtotal (1 pack of 20 units)*

$294.29

(exc. GST)

$323.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$294.29$14.715

*price indicative

RS Stock No.:
683-708
Mfr. Part No.:
39426-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

12mm

Current

85A

Number of Rows

1

Housing Material

Tin

Connector Gender

Male/Female

Orientation

Right Angle

Colour

Black

Wire Connection Method

Through Hole Solder

Voltage

600V

Standards/Approvals

RoHS, Low-Halogen, REACH, IPC 1752A Class C, IPC 1752A Class D

Series

39426

COO (Country of Origin):
MX
The Molex EuroMax pluggable PCB header designed to provide reliable wire to board connections in applications where space and efficiency are critical. This high-performance component features a 12.00mm pitch with closed ends making it ideal for compact designs. It supports a maximum current of 85.0A and operates at a voltage of up to 600V ensuring robust electrical performance. With its black resin construction and right-angle orientation this PCB header not only enhances the aesthetic appeal but also facilitates improved airflow and assembly in tight spaces. The engineered features such as threaded retention inserts ensure secure mating providing peace of mind in demanding environments.

Black resin construction offers both durability and aesthetic versatility

Right-angle orientation improves integration into tight setups allowing better airflow

Equipped with threaded retention inserts for secure connection

Simplifies assembly and installation with through-hole termination interface style

Polarised design ensures correct mating with compatible components

Obsolete status highlights its unique legacy in legacy systems and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy