Molex 39371 Series PCB Terminal Block, 5-Contact, 7.50 mm Pitch, 1 Row, 39371-0005
- RS Stock No.:
- 814-665
- Mfr. Part No.:
- 39371-0005
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-665
- Mfr. Part No.:
- 39371-0005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.50mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.50mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Wire to Board Terminal Block | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 25.4mm | |
| Series | 39371 | |
| Depth | 15mm | |
| Standards/Approvals | UL | |
| Width | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 7.50mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.50mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Right Angle | ||
Wire Connection Method Wire to Board Terminal Block | ||
Colour Black | ||
Voltage 300V | ||
Length 25.4mm | ||
Series 39371 | ||
Depth 15mm | ||
Standards/Approvals UL | ||
Width 18.1mm | ||
- COO (Country of Origin):
- IT
The Molex pluggable Terminal Block is designed for efficient wire-to-board connections, facilitating seamless integration in various electronic applications.
Active status ensures availability for immediate deployment
Accommodates wire sizes from AWG 12 to 30 for versatile connectivity
Designed for a maximum current of 15.0A and voltage of 300V
Built with a Durable black resin and flammability rating of 94V-0
Offers a 180° wire entry angle for simplified installation
Compatible with 5 circuits, ensuring efficient power distribution
Polarized to the mating part to prevent mismating
Related links
- Molex 39371 Series PCB Terminal Block 7.50 mm Pitch 39371-0002
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 39510-0005
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 46007 Series Right Angle Through Hole PCB Header 7.50 mm Pitch Shrouded
