Molex 43160 Series Right Angle Through Hole Header, 2 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 150 units)*

$371.43

(exc. GST)

$408.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$371.43$2.476

*price indicative

RS Stock No.:
693-475
Mfr. Part No.:
43160-1102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43160

Product Type

Header

Current

18A

Pitch

7.50mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.81mm

Maximum Operating Temperature

75°C

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
MX
The Molex sabre right-angle header is designed for high-performance wire-to-board and wire-to-wire applications. This robust PCB header accommodates two circuits and is fully polarized for secure connections. Crafted from high-temperature thermoplastic, its glow-wire capability ensures safety in demanding environments, confirming compliance with IEC standards. The header’s compatibility with a recommended PCB thickness of 1.60mm and its strategic right-angle orientation facilitate efficient space management on circuit boards, making it an Ideal choice for a variety of electronic applications.

Right-angle orientation promotes efficient use of space in cramped assemblies
Meets a maximum current rating of 18.0A for reliable performance
Supports a voltage maximum of 600V, suitable for a wide range of electrical applications
Durable with a mating cycle lifespan of up to 25 cycles
Features a Compact footprint with a pitch of 7.50mm, compatible with various receptacles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy