Molex 39526 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 39526-0002
- RS Stock No.:
- 684-817
- Mfr. Part No.:
- 39526-0002
- Brand:
- Molex
Subtotal (1 pack of 250 units)*
$706.40
(exc. GST)
$777.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $706.40 | $2.826 |
*price indicative
- RS Stock No.:
- 684-817
- Mfr. Part No.:
- 39526-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39526 | |
| Standards/Approvals | Low-Halogen, RoHS, IPC 1752A Class C, REACH, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 300V | ||
Series 39526 | ||
Standards/Approvals Low-Halogen, RoHS, IPC 1752A Class C, REACH, IPC 1752A Class D | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable PCB Header is a reliable connection solution, engineered for seamless wire-to-board applications. Featuring a compact 5.00mm pitch design, this header boasts threaded retention inserts to ensure secure mating and stability. It is specifically designed for use in terminal blocks and barrier strips, making it an ideal choice for various electronic projects. With a robust construction that withstands operational temperatures from -40° to +105°C, this product supports up to 15.0A of current and is compliant with EU RoHS directives, ensuring it meets high environmental standards. This PCB header not only contributes to efficient electronic design but also simplifies assembly processes, providing flexibility for engineers seeking dependable performance.
Constructed from durable materials for long-lasting performance
Horizontal orientation facilitates efficient PCB layout
Includes a locking feature for secure mating to prevent accidental disconnections
Ideal for use in terminal block configurations and wire-to-board applications
- RS Stock No. 0684820
- Mfr. Part No. 39543-0202
1 Pack of 400
$729.28
- RS Stock No. 0684149
- Mfr. Part No. 39593-3004
1 Pack of 100
$1,779.43
- RS Stock No. 0638178
- Mfr. Part No. 1995635
1 Pack of 250
$150.39
- RS Stock No. 0683708
- Mfr. Part No. 39426-0002
1 Pack of 20
$294.29
Related links
- Molex 39526 Series Horizontal PCB PCB Header 5 mm Pitch Unshrouded
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9302 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 395430602
- Wieland WIECON Series Pluggable Terminal Block 5 mm Pitch Z5.530.0225.0
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FKCT 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1909401












