Molex 43160 Series Vertical Through Hole PCB Header, 4 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-610
- Mfr. Part No.:
- 43160-4304
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-610
- Mfr. Part No.:
- 43160-4304
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43160 | |
| Current | 18A | |
| Pitch | 7.50mm | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5.33mm | |
| Maximum Operating Temperature | 75°C | |
| Mating Pin Length | 5.33mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43160 | ||
Current 18A | ||
Pitch 7.50mm | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5.33mm | ||
Maximum Operating Temperature 75°C | ||
Mating Pin Length 5.33mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex sabre header is engineered for high-performance wire-to-board and wire-to-wire connectivity in applications requiring reliable connections. With a 7.50mm pitch and a vertical orientation, this connector is specifically designed to accommodate up to four circuits while ensuring superior durability and safety. It boasts an impressive Glow Wire Ignition Temperature of at least 775°C, making it compliant with stringent international safety standards. The connector also supports a PCB thickness of 2.40mm and features a fully polarized design for easy mating. These attributes combined with its robust construction make it an Ideal choice for power applications where reliability and performance are paramount.
Vertical orientation optimizes space efficiency on PCB layouts
High-temperature thermoplastic resin contributes to long-lasting performance in demanding environments
Compatible with a maximum voltage of 600V and current of 18A per contact for high-power applications
Includes PCB retention and locator features for improved stability and connectivity
Designed to withstand an operating temperature range of -40° to +75°C, ensuring versatility across applications
High-temperature thermoplastic resin contributes to long-lasting performance in demanding environments
Compatible with a maximum voltage of 600V and current of 18A per contact for high-power applications
Includes PCB retention and locator features for improved stability and connectivity
Designed to withstand an operating temperature range of -40° to +75°C, ensuring versatility across applications
Related links
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.50 mm Pitch Shrouded
