Molex 43160 Series Vertical Through Hole PCB Header, 3 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-868
Mfr. Part No.:
43160-4303
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43160

Current

18A

Pitch

7.50mm

Number of Contacts

3

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Tin

Tail Pin Length

5.33mm

Maximum Operating Temperature

75°C

Mating Pin Length

5.33mm

Standards/Approvals

UL E29179

COO (Country of Origin):
MX
The Molex sabre header is engineered for high-performance wire-to-board and wire-to-wire connectivity, accommodating circuits with a pitch of 7.50mm. Designed to facilitate robust electrical connections, this vertical PCB header integrates a glow-wire capability, ensuring enhanced safety in demanding applications. Manufactured to meet rigorous standards, it features a Durable construction that withstands extreme temperatures from -40° to +75°C while providing a reliable current capacity of up to 18.0A and a maximum voltage of 600V. The 3-circuit configuration, combined with its fully polarized design and compliant materials, establishes the sabre header as an optimal choice for modern electronic assemblies where safety and efficiency are paramount.

Temperature range from -40° to +75°C allows versatility across applications
Durability rating of 25 mating cycles for extended product life
High resilience against heat with a flammability rating of 94V-0
Compatible with 7.50mm pitch components for seamless integration
Meets stringent compliance standards, including EU RoHS and REACH SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy