RND RND 205 Series Pluggable Terminal Block, 4-Contact, 2.54 mm Pitch, 2 Row, RND 205-00633

Subtotal (1 pack of 50 units)*

$1.21

(exc. GST)

$1.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1.21$0.024

*price indicative

RS Stock No.:
697-338
Mfr. Part No.:
RND 205-00633
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

2.54mm

Number of Rows

2

Housing Material

TPE

Orientation

Straight

Colour

Black

Voltage

1kV

Standards/Approvals

RoHS, UL 94 V-0

Series

RND 205

COO (Country of Origin):
TW
The RND Pin header is engineered for superior quality, making it an ideal choice for professional and industrial applications. With a versatile design, it seamlessly supports board-to-board, wire-wrap, or programming tasks. Designed to operate effectively across a broad temperature range, this connector showcases exceptional performance in demanding environments. The robust structure ensures longevity and reliability, making it an essential component for any serious project. Whether you are building intricate circuits or require dependable connectivity, this product stands out as a premium solution that prioritises durability and functionality.

Robust construction withstands extreme temperatures, ensuring versatility

User-friendly termination method simplifies integration into designs

Stylish black colour complements various board designs

Copper alloy contacts provide excellent conductivity for reliable connections

Insulation resistance guarantees safety and efficiency in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy