RND RND 205 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, RND 205-15EDGVC-3.5-03P
- RS Stock No.:
- 697-280
- Mfr. Part No.:
- RND 205-15EDGVC-3.5-03P
- Brand:
- RND
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$1.78
(exc. GST)
$1.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1.78 | $0.178 |
*price indicative
- RS Stock No.:
- 697-280
- Mfr. Part No.:
- RND 205-15EDGVC-3.5-03P
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | RND 205 | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Orientation Straight | ||
Voltage 30V | ||
Series RND 205 | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The RND Pin header connector offers robust performance and reliability for a range of applications. Designed with precision, it features a pitch size of 3.5mm, making it versatile for both commercial and industrial uses. The housing is crafted from Durable PA66 material and complies with UL94V-0 standards, ensuring it meets high safety expectations. With a rated voltage of up to 300V and reliable current handling capabilities, this connector is engineered to withstand demanding electrical environments. Whether for prototyping or production, it serves as an essential component that ensures secure connections, contributing to the overall integrity of electronic assemblies.
Brass pins are tin plated for improved conductivity and corrosion resistance
Accommodates 2 to 12 poles for versatile connection options
Withstands high voltage with an impressive AC2000V rating
Low contact resistance for efficient electrical performance
Max soldering temperature of +250°C allows for robust assembly
Related links
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-2EDGVC-5.08-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGRC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00184
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00210
- RND RND 205 Series Pluggable Terminal Block 2.54 mm Pitch RND 205-00633
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch, 1 Row
