RND RND 205 Series Horizontal, Horizontal Through Hole, Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 805-023
- Mfr. Part No.:
- RND 205-00832
- Brand:
- RND
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
$643.70
(exc. GST)
$708.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $643.70 | $0.644 |
*price indicative
- RS Stock No.:
- 805-023
- Mfr. Part No.:
- RND 205-00832
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Header | |
| Series | RND 205 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Horizontal, Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole, Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Header | ||
Series RND 205 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Horizontal, Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole, Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- TW
The RND Pin header DIN 41651, 90° is designed to provide exceptional connectivity in Compact spaces. Ideal for wire-to-board applications, this right-angle connector features a gold flash plating that ensures reliable performance and longevity. With a pitch of 2.54 mm, it accommodates various configurations, making it adaptable for multiple projects. The connector also boasts robust insulation properties, allowing it to operate across a temperature range of -40 to +105 °C, thus catering to diverse environmental conditions. Its Durable brass contacts are perfect for maintaining low contact resistance and high insulation resistance, promising seamless integration into your designs.
Designed to meet demanding temperature requirements
Low contact resistance ensures efficient power transfer
High insulation resistance provides added safety and reliability
Versatile pitch configuration adapts to various design needs
Ideal for both commercial and industrial applications
Related links
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 2 Row
- RND RND 205 Series Pluggable Terminal Block 2.54 mm Pitch RND 205-00633
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
