RND RND 205 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, RND 205-2EDGVC-5.08-03P
- RS Stock No.:
- 697-273
- Mfr. Part No.:
- RND 205-2EDGVC-5.08-03P
- Brand:
- RND
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$15.43
(exc. GST)
$16.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.43 | $0.154 |
*price indicative
- RS Stock No.:
- 697-273
- Mfr. Part No.:
- RND 205-2EDGVC-5.08-03P
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | RND 205 | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Orientation Straight | ||
Voltage 30V | ||
Series RND 205 | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The RND Pin header offers a reliable and robust connection solution for various electronic applications. Manufactured with high-quality brass and tin plating, it ensures durability and excellent conductivity, making it suitable for demanding environments. The innovative design meets IEC standards, accommodating a wide range of rated voltages and currents while maintaining safety and performance. With a temperature range of -40°C to +105°C, this product is adept at handling extreme conditions, providing versatility in usage. The Compact size and pitch of the product are Ideal for space-constrained designs, while its ease of soldering allows for quick assembly.
Capable of handling high voltages with confidence
A wide temperature tolerance, Ideal for diverse applications
Compact pitch size fits well in space-limited projects
Easy to solder, promoting quicker assembly processes
Provides reliable connection stability in various environments
Related links
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-15EDGVC-3.5-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGRC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00184
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00210
- RND RND 205 Series Pluggable Terminal Block 2.54 mm Pitch RND 205-00633
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch, 1 Row
