RND RND 205 Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 697-337
- Mfr. Part No.:
- RND 205-00634
- Brand:
- RND
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-337
- Mfr. Part No.:
- RND 205-00634
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- TW
The RND Superior quality pin header is designed to cater to the specific needs of professional and industrial applications. With exceptional reliability and performance, it excels in board-to-board connections, wire-wrapping, and programming tasks. The straight connector design not only simplifies installation but ensures secure and efficient connections across various setups. Constructed with robust thermoplastic housing, it meets stringent safety standards, making it a trustworthy choice for demanding environments. Operating effectively within a broad temperature range, this pin header combines quality materials and engineering excellence, ensuring longevity and optimal functionality.
Maintains performance across a wide operating temperature spectrum
Constructed from UL94V-0 rated thermoplastic for improved safety
Offers excellent contact resistance for enhanced electrical performance
Designed for versatile use in Wire-Wrap or programming applications
Related links
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Horizontal Through Hole Pin Header 2.54 mm Pitch
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
