RND RND 205 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, RND 205-00210

Subtotal (1 pack of 100 units)*

$70.73

(exc. GST)

$77.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$70.73$0.707

*price indicative

RS Stock No.:
805-028
Mfr. Part No.:
RND 205-00210
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.33mm²

Connector Gender

Male

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

22AWG

Orientation

Straight, Right Angle

Colour

Black

Wire Connection Method

Screw

Voltage

25V

Series

RND 205

Width

13.5mm

Standards/Approvals

RoHS

Depth

11mm

Length

13.5mm

COO (Country of Origin):
CN
The RND pluggable Terminal Block is designed for secure screw connection and reliable electrical connections. Its Compact 5 mm pitch structure ensures efficient use of space while facilitating straightforward installation and maintenance.

Rated current to EN 10 A for optimal performance

Pitch measurement set at 5 mm to enhance compatibility

Rated voltage to EN 250 V for standard electrical applications

Robust design allows for a secure and dependable connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy