RND RND 205 Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, RND 205-00184

Subtotal (1 pack of 100 units)*

$527.40

(exc. GST)

$580.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$527.40$5.274

*price indicative

RS Stock No.:
804-833
Mfr. Part No.:
RND 205-00184
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.33mm²

Maximum Wire Size mm²

2mm²

Connector Gender

Female

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

22AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

30V

Standards/Approvals

RoHS

Width

15mm

Series

RND 205

Length

45.7mm

Depth

18.4mm

COO (Country of Origin):
CN
The RND Pluggable Terminal Block offers a versatile polarised moulding Ideal for secure environments. Designed for applications requiring robust performance, it ensures reliable connectivity with features tailored for intricate PCB layouts.

Polarised mouldings enhance user-friendly connections

Withstands high voltages of AC1500V for safety

Tin plated brass terminals guarantee reliable conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy