RS Better World

Vishay Power Factor Correction Capacitor 48.1 μF 12.5 kvar 15 kvar 3

Subtotal (1 unit)*

$325.15

(exc. GST)

$357.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-5387
Distrelec Article No.:
302-13-275
Mfr. Part No.:
PhMKP525.3.12,50-S84
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

525V ac

Dielectric

Polypropylene

Pin Count

3

Standards/Approvals

ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE

Weight

1.3kg

kVAr 50Hz

12.5kvar

Minimum Operating Temperature

-40°C

Width

88.2mm

kVAr 60Hz

15kvar

Maximum Operating Temperature

55°C

Tolerance

±5 %

Length

265mm

Capacitance

48.1μF

Number of Phases

3

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

PHMKP, oil-filled

Height

190mm

Mount Type

Stud Mount

Terminal Type

Screw

RoHS Status: Exempt

LVAC Power Capacitors Terminal Block With Spring Connection

Maintenance free

Reduced assembly times up to 60 %

Vibration proof in wind power plants and during transport

APPLICATIONS

Wind power plants

Solar panels and inverters

Thermal power station

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy