Schneider Electric, 16A Polar White Outlet ALB62, French

Subtotal (1 unit)*

$27.73

(exc. GST)

$30.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.73

*price indicative

RS Stock No.:
683-350
Mfr. Part No.:
ALB62472P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Outlet

Colour

Polar White

Socket Type

French

Pole Configuration

2P+T

Mount Type

Surface

Current Rating

16A

Voltage

250V

IP Rating

IP20

Screwed/Screwless

Screwed

Range

Alrea

Overall Width

124mm

Overall Height

62mm

Series

ALB62

Standards/Approvals

RoHS

Terminal Type

Screw Terminal

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Alrea double 2P Plus T socket with white surface-mounted frame has a projecting installation design and operates at 16 A, 250 V AC. It comes in polar white RAL 9003, is fixed by screws, and uses screw Terminal connections.

IP protection degree is IP20

IK shock resistance is IK02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy