HPM, 10A White 4 Gang Power Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1161
- Mfr. Part No.:
- D104PAWE
- Brand:
- HPM
Subtotal (1 unit)*
$101.88
(exc. GST)
$112.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.88 |
*price indicative
- RS Stock No.:
- 273-1161
- Mfr. Part No.:
- D104PAWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Power Socket | |
| Number of Gangs | 4 | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 230V ac, 240V ac | |
| Overall Width | 150mm | |
| Overall Height | 370mm | |
| Overall Depth | 50mm | |
| Standards/Approvals | No | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Power Socket | ||
Number of Gangs 4 | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 230V ac, 240V ac | ||
Overall Width 150mm | ||
Overall Height 370mm | ||
Overall Depth 50mm | ||
Standards/Approvals No | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
The HPM general purpose 4 outlet switched powerboard is 175J surge protection with surge protection indicator, helps prevent damage to connected devices caused by inconsistencies in power supply.
Safely turn off individual outlets
Clamping voltage 775V
Related links
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM Black 2 Gang Power Socket Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM CD787XWE White 1 Gang Power Socket Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
