HPM, 10A White 3 Gang Power Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1051
- Mfr. Part No.:
- AWNHGPOWE
- Brand:
- HPM
Subtotal (1 unit)*
$230.07
(exc. GST)
$253.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.07 |
*price indicative
- RS Stock No.:
- 273-1051
- Mfr. Part No.:
- AWNHGPOWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Power Socket | |
| Number of Gangs | 3 | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 240V | |
| IP Rating | IP2X | |
| Range | ARTEORTM with NETATMO | |
| Overall Depth | 42mm | |
| Overall Height | 92mm | |
| Overall Width | 127mm | |
| Standards/Approvals | AS/NZS 3112, AS/NZS 4268, AS/NZS 60669.2.1, ETSI EN 300 328 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Power Socket | ||
Number of Gangs 3 | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 240V | ||
IP Rating IP2X | ||
Range ARTEORTM with NETATMO | ||
Overall Depth 42mm | ||
Overall Height 92mm | ||
Overall Width 127mm | ||
Standards/Approvals AS/NZS 3112, AS/NZS 4268, AS/NZS 60669.2.1, ETSI EN 300 328 | ||
- COO (Country of Origin):
- AU
The Legrand Smart single PowerPoint to expand an arteor with netatmo installation (requires installation of Starter kit or Basic kit).
Energy consumption display to keep track of energy consumption
Push notifications to stay informed of home status
Related links
- HPM White 3 Gang Plug Socket Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 10A Indoor, Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM CD787XWE White 1 Gang Power Socket Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
