HPM, 10A White 1 Gang Power Socket CD787XWE Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1105
- Mfr. Part No.:
- CD787XWE
- Brand:
- HPM
Subtotal (1 unit)*
$28.67
(exc. GST)
$31.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.67 |
*price indicative
- RS Stock No.:
- 273-1105
- Mfr. Part No.:
- CD787XWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Product Type | Power Socket | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Overall Depth | 25mm | |
| Range | HPM Single Powerpoint | |
| Overall Height | 70mm | |
| Overall Width | 114mm | |
| Standards/Approvals | No | |
| Series | CD787XWE | |
| Switch Style | Rocker | |
| Faceplate Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Product Type Power Socket | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 240V | ||
Overall Depth 25mm | ||
Range HPM Single Powerpoint | ||
Overall Height 70mm | ||
Overall Width 114mm | ||
Standards/Approvals No | ||
Series CD787XWE | ||
Switch Style Rocker | ||
Faceplate Depth 12.5mm | ||
- COO (Country of Origin):
- AU
The HPM Single PowerPoint has an extra switch which can be used as a light switch, rated at 10 Amps and it has a plate size of 114mm x 70mm.
It is horizontal
Plate thickness 12.5mm
Related links
- HPM White 10A Indoor, Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM Black 2 Gang Power Socket Type I - ANZ/CN
