Bourns PDB181-GTR 500 kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB181-GTR01-504A2

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $122.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$244.00

(exc. GST)

$268.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$2.44$244.00-
500 +$2.196$219.60$122.00

*price indicative

RS Stock No.:
167-5483
Mfr. Part No.:
PDB181-GTR01-504A2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Tray

Power Rating

0.1W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Length

28.3mm

Height

21.5mm

Tolerance ±

20%

Series

PDB181-GTR

Actuator Type

Knurled Shaft

COO (Country of Origin):
CN

17mm Guitar Potentiometer - PDB181-GTR Series


Bourns PDB181-GTR series single gang, drop-in replacement guitar pots. The PDB181-GTR series potentiometers are available in a two resistance values and with an audio taper.

Carbon element

Knurled Metal Shaft

Metal bushing

Solder Lugs

Each
$5.36
  • RS Stock No. 7703068P
  • Mfr. Part No. PDB181-GTR01-504A2
Each (Supplied in a Tray)
$5.36
Each
$9.12
Each (In a Bag of 100)
$4.047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy